- Home ›
- All Products›
- 180.362.000.307.000
ODU
180.362.000.307.000
Contact Module 6 Position Pin 1.02mm Position Diameter 20AWG/22AWG
Accessories Notify Me
RoHS Compliant
Description
+
Contact Module 6 Position Pin 1.02mm Position Diameter 20AWG/22AWG
Search Keywords: 180362000307000
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ODU |
| Part No: | 180.362.000.307.000 |
| Alias/AKA: | 50232003 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 180.362.000.307.000 RoHS compliant?
Yes, 180.362.000.307.000 is RoHS compliant.
What is the lead time for 180.362.000.307.000?
The standard lead time for 180.362.000.307.000 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
142
Ships today, if you order in
Minimum Order Quantity:
3
3 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
3
$10.125
25
$4.929
50 +
$4.905
Click for Quote
Log in
to unlock special pricing