- Home ›
- All Products›
- 64568076
nVent SCHROFF
64568076
Guide Rail Accessory Type - Strengthened - PC - 160 mm - 2 mm Groove Width - Red.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Guide Rail Accessory Type - Strengthened - PC - 160 mm - 2 mm Groove Width - Red.
Search Keywords: 64568076
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:nVent SCHROFF
-
Part No:64568076
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542330000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Frequently Asked Questions
Is 64568076 RoHS compliant?
Yes, 64568076 is RoHS compliant.
What is the lead time for 64568076?
The standard lead time for 64568076 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
265
Can Ship immediately
10 Weeks
can ship
11/18/26
CUSTOMERS
ALSO BOUGHT