Hirose first appeared on the international stage in 1968 and has crafted a network of sales offices, agents and production facilities around the world. The company continues to broaden the scope of its business activities, keeping pace with market advances and satisfying the changing connector needs of companies around the globe. Hirose's vigorous international strategy rests on three pillars:
Guide Rail - Accessory Type - PC - 160 mm Board Depth - 2 mm Groove Width - Polycarbonate - Red.
Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
D-Sub Contact - Female Socket - Machined - 20 to 24 AWG - Copper Contact With Gold Finish ...
D-Shaped Connector Housing - Plug for Male Contacts - 25 Positions - Shell Size 3 (B) - 5 ...
Strip Light LED Modules
Plug-In Units with Trapeziform Extractor Handle, Type 1 -Front Panel, U-Profile, Shielded
Res Wirewound 5K Ohm 5% 90W ƒA€A±50ppm/ƒA€A°C Aluminum Housed Solder Lug Flange Mount