- Home ›
- All Products›
- 34812708
34812708
nVent SCHROFF
Frame Type Plug-In Unit Rear Panel - Cut-Out for One Connector - 6 U - 8 HP.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Frame Type Plug-In Unit Rear Panel - Cut-Out for One Connector - 6 U - 8 HP.
Search Keywords: 34812708
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:nVent SCHROFF
-
Part No:34812708
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
42
Ships today, if you order in
Minimum Order Quantity:
3
9 Weeks
can ship
7/10/26