- Home ›
- All Products›
- 34812601
34812601
nVent SCHROFF
Frame Type Plug-In Unit Extruded Side Panel - 6 U - 160 mm - Right.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Frame Type Plug-In Unit Extruded Side Panel - 6 U - 160 mm - Right.
Search Keywords: 34812601
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:nVent SCHROFF
-
Part No:34812601
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/11/26