- Home ›
- All Products›
- 34812410
34812410
nVent SCHROFF
Frame Type Plug-In Unit Cover Plate - Without Perforation - 10 HP - 167 mm Depth.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Frame Type Plug-In Unit Cover Plate - Without Perforation - 10 HP - 167 mm Depth.
Search Keywords: 34812410
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:nVent SCHROFF
-
Part No:34812410
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
90
Can Ship immediately
Minimum Order Quantity:
10
9 Weeks
can ship
8/11/26