- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Box, Enclosure and Rack Accessories ›
- 34811-040
34811-040
nVent SCHROFF
Cover Plate Without Perforation - 167mm Length - 10HP Width.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cover Plate Without Perforation - 167mm Length - 10HP Width.
Search Keywords: 34811040
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:nVent SCHROFF
-
Part No:34811-040
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Accessory Type:Plate
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
10
$12.48
20
$8.16
40
$4.09
80 +
$3.89
Click for Quote
Log in
to unlock special pricing