- Home ›
- All Products›
- 30848387
30848387
nVent SCHROFF
Front Panel - U-profile - Refrofit Shielding - 6 U - 10 HP.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Front Panel - U-profile - Refrofit Shielding - 6 U - 10 HP.
Search Keywords: 30848387
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:nVent SCHROFF
-
Part No:30848387
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
9 Weeks
can ship
7/10/26