- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Box, Enclosure and Rack Accessories ›
- 30848312
nVent SCHROFF
30848312
The 30848-312 is a 3U height, 4 HP width, shieldable U-profile front panel for front mounting in CompactPCI and VME64x systems ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | nVent SCHROFF |
| Part No: | 30848312 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 761699 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
5 |