- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Box, Enclosure and Rack Accessories ›
- 30823045
30823045
nVent SCHROFF
Rear Panel Enclosure, 63mm Width, 6mm Height
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Rear Panel Enclosure, 63mm Width, 6mm Height
Search Keywords: 30823045
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:nVent SCHROFF
-
Part No:30823045
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
9 Weeks
can ship
7/10/26