Image is representational - see manufacturer specifications

nVent SCHROFF Authorized Distributor

24812501

Countersunk head screw - Torx - 3 mm x 20 mm - 100 pcs.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Countersunk head screw - Torx - 3 mm x 20 mm - 100 pcs.
Search Keywords: 24812501
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: nVent SCHROFF
Part No: 24812501
Unit of Measure: Per Each
RoHS: Yes
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 24812501 RoHS compliant?
Yes, 24812501 is RoHS compliant.
What is the lead time for 24812501?
The standard lead time for 24812501 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 40
Can Ship immediately
8 Weeks can ship 1/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1 +
$48.97
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!