help desk software

CASE, 3U, 315MM, 42HP; Enclosure Material: Aluminium; Body Colour: Silver; Cabinet

+ see all

Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
CASE, 3U, 315MM, 42HP; Enclosure Material: Aluminium; Body Colour: Silver; Cabinet
Search Keywords: 24572003
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    nVent SCHROFF
  • Part No:
    24572003
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3923109000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Ships today, if you order in
9 Weeks can ship 1/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
1 +
$293.50
Click for Quote
Log in to unlock special pricing