- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Box, Enclosure and Rack Accessories ›
- 24571297
24571297
nVent SCHROFF
nVent Schroff | 24571297 | RAT PRO 19"-ELBOW 6U COATED
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
nVent Schroff | 24571297 | RAT PRO 19"-ELBOW 6U COATED
Search Keywords: 24571297
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:nVent SCHROFF
-
Part No:24571297
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538100000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26