- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 24568362
nVent SCHROFF
24568362
Guide Rail - Standard Type - PC - 220 mm - 2 mm Groove Width - Red - 10 Pieces.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Guide Rail - Standard Type - PC - 220 mm - 2 mm Groove Width - Red - 10 Pieces.
Search Keywords: 24568362
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:nVent SCHROFF
-
Part No:24568362
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:8205595560
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 24568362 RoHS compliant?
Yes, 24568362 is RoHS compliant.
What is the lead time for 24568362?
The standard lead time for 24568362 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
309 Packages
Can Ship immediately
Minimum Order Quantity:
5 Packages
10 Weeks
can ship
11/18/26