- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Box, Enclosure and Rack Accessories ›
- 24563442
nVent SCHROFF
24563442
EuropacPRO Subrack, 6U, 84hp, 235mm Depth | nVent SCHROFF 24563442
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:nVent SCHROFF
-
Part No:24563442
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616995090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1