- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 24563108
24563108
nVent SCHROFF
nVent Schroff | 24563108 | SUBR PRO 3U 28HP 205D COV RC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
nVent Schroff | 24563108 | SUBR PRO 3U 28HP 205D COV RC
Search Keywords: 24563108
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:nVent SCHROFF
-
Part No:24563108
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$293.82
3
$279.13
5 +
$265.17
Click for Quote
Log in
to unlock special pricing