Hirose first appeared on the international stage in 1968 and has crafted a network of sales offices, agents and production facilities around the world. The company continues to broaden the scope of its business activities, keeping pace with market advances and satisfying the changing connector needs of companies around the globe. Hirose's vigorous international strategy rests on three pillars:
COVER PLATE, 84HP, STAINLESS STEEL; Accessory Type: Cover Plate; For Use With: Sub
Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Front Panels, Bottom-Hinged for Subracks and Cases, can be removed at 135° (Subracks, Rati...
Clear Aluminum Front Panel
YPE L-SL Light, Short Lip Standard Rail AT The Front
Off-the-shelf mounting plate Mounting Plate Aluminum 1.5 mm
Length mm = 457 / Rail Material = Steel / Rail Colour = Metallic