- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Box, Enclosure and Rack Accessories ›
- 21100591
nVent SCHROFF
21100591
Accessory - Plastic sleeve for 5.9mm x 3.3mm hole. PA - UL 94 V-2 - Black - 100/Pkg
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | nVent SCHROFF |
| Part No: | 21100591 |
| Unit of Measure: | Per Package |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
5 |