- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Handles, Locks & Latches ›
- 20860257
20860257
nVent SCHROFF
Handle Aluminum Anodized
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Handle Aluminum Anodized
Search Keywords: 20860257
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:nVent SCHROFF
-
Part No:20860257
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616995090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Color:N/A
-
Finish:Anodized
-
Body Material:Aluminum
-
Dimension:10 mm
-
Family:20860-257
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/7/26