- Home ›
- All Products›
- Tools & Supplies ›
- Other ›
- Misc Products ›
- 20850249
20850249
nVent SCHROFF
Strap Handle for Case, Grey Plastic, 230mm L, 25.00mm W | nVent SCHROFF 20850249
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Strap Handle for Case, Grey Plastic, 230mm L, 25.00mm W | nVent SCHROFF 20850249
Search Keywords: 20850249
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:nVent SCHROFF
-
Part No:20850249
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Ships today, if you order in
9 Weeks
can ship
7/13/26