- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Box, Enclosure and Rack Accessories ›
- 20848027
nVent SCHROFF
20848027
nVent Schroff | 20848027 | PART.FRONTPANEL 3U 28HP
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
nVent Schroff | 20848027 | PART.FRONTPANEL 3U 28HP
Search Keywords: 20848027
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:nVent SCHROFF
-
Part No:20848027
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Frequently Asked Questions
Is 20848027 RoHS compliant?
Yes, 20848027 is RoHS compliant.
What is the lead time for 20848027?
The standard lead time for 20848027 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
9 Weeks
can ship
11/10/26
Accessories