- 首页 ›
- All Products›
- 20848013
20848013
nVent SCHROFF
Front Panel - U-profile - Refrofit Shielding - 3 U - 14 HP.
产品说明书 附件 Notify Me
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
+
Front Panel - U-profile - Refrofit Shielding - 3 U - 14 HP.
Search Keywords: 20848013
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:nVent SCHROFF
-
部件编号:20848013
-
计量单位:Per Each
-
RoHS:Yes
-
COO:DE
-
ECCN:EAR99
-
供应商标准包装:
5
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
11
可立即发货
Minimum Order Quantity:
2
9 Weeks
可以发货
7/10/26