- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 20810-180
20810-180
nVent SCHROFF
Plug-in Unit 4 3U 21HP
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Plug-in Unit 4 3U 21HP
Search Keywords: 20810180
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:nVent SCHROFF
-
Part No:20810-180
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately