- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 20809357
20809357
nVent SCHROFF
nVent Schroff | 20809357 | SCREEN COVER COMP SIDE 4HP 3U
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
nVent Schroff | 20809357 | SCREEN COVER COMP SIDE 4HP 3U
Search Keywords: 20809357
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:nVent SCHROFF
-
Part No:20809357
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36
Ships today, if you order in
8 Weeks
can ship
7/7/26