- Home ›
- All Products›
- 20110055
20110055
nVent SCHROFF
Grey Ventilated Drawer, 2U x 450mm x 439mm, 15kg max | nVent SCHROFF 20110055
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Grey Ventilated Drawer, 2U x 450mm x 439mm, 15kg max | nVent SCHROFF 20110055
Search Keywords: 20110055
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:nVent SCHROFF
-
Part No:20110055
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
9 Weeks
can ship
7/13/26