- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 14575125
nVent SCHROFF
14575125
Enclosure, Desktop Case, Unshielded, Silver, 3U, 42 HP, 331 mm, CompacPRO | nVent SCHROFF 14575125
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | nVent SCHROFF |
| Part No: | 14575125 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8205595560 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |