- Home ›
- All Products›
- Tools & Supplies ›
- Other ›
- Misc Products ›
- 10603026
nVent SCHROFF
10603026
Tip‐up Feet Made Of Plastic - 14 mm x 38.4 mm x 15.8 mm - Black.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | nVent SCHROFF |
| Part No: | 10603026 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926903500 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |