- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- WM28-0.5
WM28-0.5
NTE Electronics
Magnet Wire 1Conductors 28AWG Bare Copper 300V Spool
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Magnet Wire 1Conductors 28AWG Bare Copper 300V Spool
Search Keywords: WM2805
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:WM28-0.5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85441100209
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:28 AWG
-
Bunch Stranding:N/A
-
Conductor Material:Bare Copper
-
Cable Diameter:N/A
-
Maximum Voltage Rating:300 V
-
Operating Temperature:N/A
-
Color:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
99 Weeks
can ship
3/31/28
Price (USD)
Qty
Unit Price
1
$46.94
5
$38.23
10
$37.65
25
$36.01
50
$34.04
100
$33.52
250 +
$32.27
Click for Quote
Log in
to unlock special pricing