- Home ›
- All Products›
- Tools & Supplies ›
- Other ›
- Misc Products ›
- WIC-10
WIC-10
NTE Electronics
Camera Head 9mm Qwith Shaft Diameter 7.5mm
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Camera Head 9mm Qwith Shaft Diameter 7.5mm
Search Keywords: WIC10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:WIC-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:83079000009
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
99 Weeks
can ship
4/5/28
Price (USD)
Qty
Unit Price
1
$125.59
5
$114.01
10
$108.81
25
$102.57
50
$99.69
100
$96.98
250 +
$94.40
Click for Quote
Log in
to unlock special pricing