- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- VHT4.7M63
VHT4.7M63
NTE Electronics
Cap Aluminum Lytic 4.7uF 63V 20% (5 X 11mm) Radial 2mm 1000h 105°C
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cap Aluminum Lytic 4.7uF 63V 20% (5 X 11mm) Radial 2mm 1000h 105°C
Search Keywords: VHT47M63
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:VHT4.7M63
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85322200200
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:4.7 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Voltage:63 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
Buy all 15 in-stock or the regular minimum order quantity of 50
Stock lot only:
15
Minimum Order Quantity:
50
99 Weeks
can ship
4/5/28
Price (USD)
Qty
Unit Price
1
$0.8679
50
$0.7890
250
$0.6840
1,000
$0.6140
2,500
$0.5800
5,000
$0.5720
7,500
$0.5490
10,000
$0.5410
15,000 +
$0.5330
Click for Quote
Log in
to unlock special pricing