- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- VHT4.7M250
VHT4.7M250
NTE Electronics
Cap Aluminum Lytic 4.7uF 250V 20% (10 X 12.5mm) Radial 5mm 1000h 105°C
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cap Aluminum Lytic 4.7uF 250V 20% (10 X 12.5mm) Radial 5mm 1000h 105°C
Search Keywords: VHT47M250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:VHT4.7M250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85322200200
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:4.7 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Voltage:250 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
27
Can Ship immediately
Minimum Order Quantity:
25
99 Weeks
can ship
4/4/28
Price (USD)
Qty
Unit Price
25
$1.360
250
$1.080
500
$1.010
1,000
$0.984
2,500
$0.943
5,000
$0.919
7,500
$0.905
10,000 +
$0.891
Click for Quote
Log in
to unlock special pricing