- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- VHT47M160
VHT47M160
NTE Electronics
Cap Aluminum Lytic 47uF 160V 20% (13 X 25mm) Radial 5mm 1000h 105°C
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cap Aluminum Lytic 47uF 160V 20% (13 X 25mm) Radial 5mm 1000h 105°C
Search Keywords: VHT47M160
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:VHT47M160
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85322200200
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:47 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Voltage:160 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26
Can Ship immediately
Minimum Order Quantity:
25
99 Weeks
can ship
4/4/28
Price (USD)
Qty
Unit Price
25
$1.93
250
$1.53
500
$1.44
1,000
$1.38
2,500
$1.35
5,000
$1.31
7,500
$1.29
10,000 +
$1.27
Click for Quote
Log in
to unlock special pricing