- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- VHT470M16
VHT470M16
NTE Electronics
Cap Aluminum Lytic 470uF 16V 20% (10 X 20mm) Radial 5mm 1000h 105°C
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cap Aluminum Lytic 470uF 16V 20% (10 X 20mm) Radial 5mm 1000h 105°C
Search Keywords: VHT470M16
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:VHT470M16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536695050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:470 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Voltage:16 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Buy all 6 in-stock or the regular minimum order quantity of 25
Stock lot only:
6
Minimum Order Quantity:
25
99 Weeks
can ship
4/5/28
Price (USD)
Qty
Unit Price
1
$1.0846
25
$0.9860
250
$0.8030
500
$0.7910
1,000
$0.7670
2,500
$0.7150
5,000
$0.7040
7,500
$0.6870
10,000 +
$0.6760
Click for Quote
Log in
to unlock special pricing