- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- VHT33M160
VHT33M160
NTE Electronics
Cap Aluminum Lytic 33uF 160V 20% (13 X 21mm) Radial 5mm 1000h 105°C
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cap Aluminum Lytic 33uF 160V 20% (13 X 21mm) Radial 5mm 1000h 105°C
Search Keywords: VHT33M160
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:VHT33M160
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85322200200
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:33 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Voltage:160 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 25
Stock lot only:
3
Minimum Order Quantity:
25
99 Weeks
can ship
4/5/28
Price (USD)
Qty
Unit Price
1
$2.046
25
$1.860
250
$1.470
500
$1.380
1,000
$1.320
2,500
$1.290
5,000
$1.240
7,500
$1.230
10,000 +
$1.210
Click for Quote
Log in
to unlock special pricing