- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- VHT330M16
NTE Electronics
VHT330M16
Cap Aluminum Lytic 330uF 16V 20% (10 X 16mm) Radial 5mm 1000h 105°C
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cap Aluminum Lytic 330uF 16V 20% (10 X 16mm) Radial 5mm 1000h 105°C
Search Keywords: VHT330M16
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:VHT330M16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85322200200
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:330 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Voltage:16 VDC
Product Guides
+
Frequently Asked Questions
Is VHT330M16 RoHS compliant?
Yes, VHT330M16 is RoHS compliant.
What is the lead time for VHT330M16?
The standard lead time for VHT330M16 is approximately 99 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Buy all 10 in-stock or the regular minimum order quantity of 25
Stock lot only:
10
Minimum Order Quantity:
25
99 Weeks
can ship
7/27/28
Price (USD)
Qty
Unit Price
1
$1.0197
25
$0.9270
250
$0.7540
500
$0.7430
1,000
$0.7210
2,500
$0.6720
5,000
$0.6610
7,500
$0.6450
10,000 +
$0.6360
Click for Quote
Log in
to unlock special pricing