- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- VHT3300M16
VHT3300M16
NTE Electronics
Cap Aluminum Lytic 3300uF 16V 20% (16 X 31.5mm) Radial 7.5mm 1000h 105°C
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cap Aluminum Lytic 3300uF 16V 20% (16 X 31.5mm) Radial 7.5mm 1000h 105°C
Search Keywords: VHT3300M16
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:VHT3300M16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85322200200
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:3300 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Voltage:16 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 25
Stock lot only:
3
Minimum Order Quantity:
25
99 Weeks
can ship
4/4/28
Price (USD)
Qty
Unit Price
1
$2.222
25
$2.020
100
$1.730
250
$1.610
500
$1.520
1,000
$1.460
2,500
$1.410
5,000
$1.380
7,500 +
$1.360
Click for Quote
Log in
to unlock special pricing