- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- VHT22M250
VHT22M250
NTE Electronics
Cap Aluminum Lytic 22uF 250V 20% (13 X 25mm) Radial 5mm 1000h 105°C
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cap Aluminum Lytic 22uF 250V 20% (13 X 25mm) Radial 5mm 1000h 105°C
Search Keywords: VHT22M250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:VHT22M250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85322200200
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:22 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Voltage:250 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Buy all 6 in-stock or the regular minimum order quantity of 25
Stock lot only:
6
Minimum Order Quantity:
25
99 Weeks
can ship
4/4/28
Price (USD)
Qty
Unit Price
1
$1.848
25
$1.680
250
$1.330
500
$1.250
1,000
$1.220
2,500
$1.170
5,000
$1.140
7,500
$1.120
10,000 +
$1.110
Click for Quote
Log in
to unlock special pricing