- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- VHT100M250
VHT100M250
NTE Electronics
Cap Aluminum Lytic 100uF 250V 20% (18 X 36mm) Radial 7.5mm 1000h 105°C
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cap Aluminum Lytic 100uF 250V 20% (18 X 36mm) Radial 7.5mm 1000h 105°C
Search Keywords: VHT100M250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:VHT100M250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85322200200
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:100 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Voltage:250 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Minimum Order Quantity:
10
99 Weeks
can ship
4/3/28
Price (USD)
Qty
Unit Price
10
$3.29
100
$2.62
250
$2.54
500
$2.46
1,000
$2.33
2,500
$2.27
5,000
$2.23
7,500 +
$2.15
Click for Quote
Log in
to unlock special pricing