- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- VHT1000M63
VHT1000M63
NTE Electronics
Cap Aluminum Lytic 1000uF 63V 20% (18 X 31.5mm) Radial 7.5mm 1000h 105°C
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cap Aluminum Lytic 1000uF 63V 20% (18 X 31.5mm) Radial 7.5mm 1000h 105°C
Search Keywords: VHT1000M63
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:VHT1000M63
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85322200200
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:1000 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Voltage:63 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Minimum Order Quantity:
10
99 Weeks
can ship
4/5/28
Price (USD)
Qty
Unit Price
10
$3.19
100
$2.54
250
$2.46
500
$2.39
1,000
$2.25
2,500
$2.20
5,000
$2.16
7,500 +
$2.09
Click for Quote
Log in
to unlock special pricing