- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- VHT1000M16
VHT1000M16
NTE Electronics
Cap Aluminum Lytic 1000uF 16V 20% (13 X 25mm) Radial 5mm 1000h 105°C
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cap Aluminum Lytic 1000uF 16V 20% (13 X 25mm) Radial 5mm 1000h 105°C
Search Keywords: VHT1000M16
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:VHT1000M16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:1000 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Voltage:16 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Minimum Order Quantity:
25
99 Weeks
can ship
4/26/28
Price (USD)
Qty
Unit Price
25
$1.210
250
$0.963
500
$0.905
1,000
$0.880
2,500
$0.843
5,000
$0.821
7,500
$0.809
10,000 +
$0.797
Click for Quote
Log in
to unlock special pricing