- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- TIP140
TIP140
NTE Electronics
Electronics TIP140 Transistor NPN Silicon Darlington Bvceo=60V IC=10A TO-247 Case With Base-ter Shunt Resistors
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Electronics TIP140 Transistor NPN Silicon Darlington Bvceo=60V IC=10A TO-247 Case With Base-ter Shunt Resistors
Search Keywords: TIP140
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:TIP140
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
75
Can Ship immediately
Minimum Order Quantity:
10
99 Weeks
can ship
4/4/28
Price (USD)
Qty
Unit Price
10
$2.92
100
$2.30
250
$2.23
500
$2.16
1,000
$2.04
2,500
$1.98
5,000
$1.96
7,500 +
$1.92
Click for Quote
Log in
to unlock special pricing