- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- TIP101
TIP101
NTE Electronics
Electronics TIP101 Transistor NPN Silicon Darlington 80V IC=8A TO-220 Case With Base-ter Shunt Resistors
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Electronics TIP101 Transistor NPN Silicon Darlington 80V IC=8A TO-220 Case With Base-ter Shunt Resistors
Search Keywords: TIP101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:TIP101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
180
Can Ship immediately
Minimum Order Quantity:
25
99 Weeks
can ship
4/4/28
Price (USD)
Qty
Unit Price
25
$1.240
250
$0.986
500
$0.927
1,000
$0.901
2,500
$0.863
5,000
$0.840
7,500
$0.827
10,000 +
$0.814
Click for Quote
Log in
to unlock special pricing