- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Tantalum ›
- TD6.8M50
TD6.8M50
NTE Electronics
Cap Tant Solid 6.8uF 50V 20% (7 X 12mm) Radial 5.08mm 125°C
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cap Tant Solid 6.8uF 50V 20% (7 X 12mm) Radial 5.08mm 125°C
Search Keywords: TD68M50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:TD6.8M50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85322100407
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:6.8 uF
-
Voltage:50 VDC
-
Case Code:N/R
-
Tolerance:20 %
-
Mounting:Through Hole
-
Equivalent Series Resistance:N/A
-
Lead Pitch For Radial:5.08 mm
-
Dimension:12(Max) x 7(Max) mm
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Minimum Order Quantity:
5
99 Weeks
can ship
4/4/28
Price (USD)
Qty
Unit Price
5
$5.66
50
$4.50
100
$4.36
250
$4.23
500
$4.00
1,000
$3.90
2,500
$3.84
5,000 +
$3.70
Click for Quote
Log in
to unlock special pricing