- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Tantalum ›
- TD6.8M25
NTE Electronics
TD6.8M25
Cap Tant Solid 6.8uF 25V 20% (5.5 X 10.5mm) Radial 2.54mm 125°C
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cap Tant Solid 6.8uF 25V 20% (5.5 X 10.5mm) Radial 2.54mm 125°C
Search Keywords: TD68M25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:TD6.8M25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85322100407
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:6.8 uF
-
Voltage:25 VDC
-
Case Code:N/R
-
Tolerance:20 %
-
Mounting:Through Hole
-
Equivalent Series Resistance:N/A
-
Lead Pitch For Radial:2.54 mm
-
Dimension:10.5(Max) x 5.5(Max) mm
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Frequently Asked Questions
Is TD6.8M25 RoHS compliant?
Yes, TD6.8M25 is RoHS compliant.
What is the lead time for TD6.8M25?
The standard lead time for TD6.8M25 is approximately 99 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Buy all 8 in-stock or the regular minimum order quantity of 25
Stock lot only:
8
Minimum Order Quantity:
25
99 Weeks
can ship
7/17/28
Price (USD)
Qty
Unit Price
1
$2.189
25
$1.990
100
$1.690
250
$1.590
500
$1.480
1,000
$1.430
2,500
$1.390
5,000
$1.350
7,500 +
$1.330
Click for Quote
Log in
to unlock special pricing