- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Tantalum ›
- TD6.8M10
TD6.8M10
NTE Electronics
Cap Tant Solid 6.8uF 10V 20% (5 X 10mm) Radial 2.54mm 125°C
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cap Tant Solid 6.8uF 10V 20% (5 X 10mm) Radial 2.54mm 125°C
Search Keywords: TD68M10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:TD6.8M10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85322100407
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:6.8 uF
-
Voltage:10 VDC
-
Case Code:N/R
-
Tolerance:20 %
-
Mounting:Through Hole
-
Equivalent Series Resistance:N/A
-
Lead Pitch For Radial:2.54 mm
-
Dimension:10(Max) x 5(Max) mm
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Buy all 4 in-stock or the regular minimum order quantity of 25
Stock lot only:
4
Minimum Order Quantity:
25
99 Weeks
can ship
4/5/28
Price (USD)
Qty
Unit Price
1
$1.584
25
$1.440
250
$1.140
500
$1.070
1,000
$1.040
2,500
$0.991
5,000
$0.964
7,500
$0.949
10,000 +
$0.935
Click for Quote
Log in
to unlock special pricing