- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Tantalum ›
- TD47M35
TD47M35
NTE Electronics
Cap Tant Solid 47uF 35V 20% (10 X 17mm) Radial 5.08mm 125°C
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cap Tant Solid 47uF 35V 20% (10 X 17mm) Radial 5.08mm 125°C
Search Keywords: TD47M35
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:TD47M35
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85322100407
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:47 uF
-
Voltage:35 VDC
-
Case Code:N/R
-
Tolerance:20 %
-
Mounting:Through Hole
-
Equivalent Series Resistance:N/A
-
Lead Pitch For Radial:5.08 mm
-
Dimension:17(Max) x 10(Max) mm
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 5
Stock lot only:
2
Minimum Order Quantity:
5
99 Weeks
can ship
4/4/28
Price (USD)
Qty
Unit Price
1
$12.056
5
$10.960
25
$8.720
50
$8.590
100
$8.450
250
$7.760
500
$7.650
1,000
$7.530
2,500 +
$7.180
Click for Quote
Log in
to unlock special pricing