Available Replacements
Possible Replacement
TD4.7M35-BULK
TD4.7M35-BULK

NTE Electronics

In Stock: 2

Minimum Order: 25

VIEW PRODUCT
Image is representational - see mfr. specs

Cap Tant Solid 4.7uF 35V 20% (5.5 X 10.5mm) Radial 2.54mm 125°C

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cap Tant Solid 4.7uF 35V 20% (5.5 X 10.5mm) Radial 2.54mm 125°C
Search Keywords: TD47M35
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NTE Electronics
  • Part No:
    TD4.7M35
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533290000
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Capacitance Value:
    4.7 uF
  • Voltage:
    35 VDC
  • Case Code:
    N/R
  • Tolerance:
    20 %
  • Mounting:
    Through Hole
  • Equivalent Series Resistance:
    N/A
  • Lead Pitch For Radial:
    2.54 mm
  • Dimension:
    10.5(Max) x 5.5(Max) mm
  • Operating Temperature:
    -55 to 125 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately Buy all 10 in-stock or the regular minimum order quantity of 25
Stock lot only:
10
Minimum Order Quantity:
25
99 Weeks can ship 4/3/28
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1.87
25
$1.70
250
$1.36
500
$1.28
1,000
$1.24
2,500
$1.18
5,000
$1.15
7,500
$1.14
10,000 +
$1.12
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!