Image is representational - see manufacturer specifications

NTE Electronics

TD4.7M25

Cap Tant Solid 4.7uF 25V 20% (5 X 10.5mm) Radial 2.54mm 125°C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cap Tant Solid 4.7uF 25V 20% (5 X 10.5mm) Radial 2.54mm 125°C
Search Keywords: TD47M25
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NTE Electronics
  • Part No:
    TD4.7M25
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85322100407
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Capacitance Value:
    4.7 uF
  • Voltage:
    25 VDC
  • Case Code:
    N/R
  • Tolerance:
    20 %
  • Mounting:
    Through Hole
  • Equivalent Series Resistance:
    N/A
  • Lead Pitch For Radial:
    2.54 mm
  • Dimension:
    10.5(Max) x 5(Max) mm
  • Operating Temperature:
    -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TD4.7M25 RoHS compliant?
Yes, TD4.7M25 is RoHS compliant.
What is the lead time for TD4.7M25?
The standard lead time for TD4.7M25 is approximately 99 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately Buy all 5 in-stock or the regular minimum order quantity of 25
Stock lot only:
5
Minimum Order Quantity:
25
99 Weeks can ship 8/21/28
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1.848
25
$1.680
250
$1.330
500
$1.250
1,000
$1.220
2,500
$1.170
5,000
$1.140
7,500
$1.120
10,000 +
$1.110
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!