- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Tantalum ›
- TD33M25
TD33M25
NTE Electronics
Cap Tant Solid 33uF 25V 20% (8.5 X 14mm) Radial 5.08mm 125°C
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cap Tant Solid 33uF 25V 20% (8.5 X 14mm) Radial 5.08mm 125°C
Search Keywords: TD33M25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:TD33M25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85322100407
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:33 uF
-
Voltage:25 VDC
-
Case Code:N/R
-
Tolerance:20 %
-
Mounting:Through Hole
-
Equivalent Series Resistance:N/A
-
Lead Pitch For Radial:5.08 mm
-
Dimension:14(Max) x 8.5(Max) mm
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 10
Stock lot only:
3
Minimum Order Quantity:
10
99 Weeks
can ship
4/4/28
Price (USD)
Qty
Unit Price
1
$4.752
10
$4.320
50
$3.780
250
$3.340
500
$3.140
1,000
$3.060
2,500
$2.980
5,000
$2.930
7,500 +
$2.830
Click for Quote
Log in
to unlock special pricing