- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Tantalum ›
- TD2.2M35
NTE Electronics
TD2.2M35
Cap Tant Solid 2.2uF 35V 20% (5 X 10mm) Radial 2.54mm 125°C
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:TD2.2M35
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85322100407
-
COO:TW
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Capacitance Value:2.2 uF
-
Voltage:35 VDC
-
Case Code:N/R
-
Tolerance:20 %
-
Mounting:Through Hole
-
Equivalent Series Resistance:N/A
-
Lead Pitch For Radial:2.54 mm
-
Dimension:10(Max) x 5(Max) mm
-
Operating Temperature:-55 to 125 °C